Location: 
All Products

Amphenol RF APH-HD-ISO-HD

Amphenol RF - APH-HD-ISO-HD - Panel HD-BNC Jack to HD-BNC Jack ,  Isolated Adapter View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF Panel HD-BNC Jack to HD-BNC Jack , Isolated Adapter
Mfr. Part#:
APH-HD-ISO-HD

Allied Stock#: 70142564
 

Resources

View APH-HD-ISO-HD Datasheet Datasheet

View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$31.24 (Each)
25$31.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 75 Ohms
Material, Dielectric: PTFE (Polytetrafluoroethylene) [Teflon]
Material, Housing: Brass
Primary Type: Adapter
Special Features: Isolated Adapter
Type: HD BNC Jack-Jack

Overview



Amphenol RF, the inventor of the BNC, introduces the High Density BNC family of connectors. HD-BNC™ delivers true 75 ohm performance in a footprint 51% smaller than traditional BNC connectors, allowing four times the density, and 40 % smaller than the DIN 1.0/2.3. Engineered to enhance electrical and mechanical performance, the HD-BNCTM connector features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. Using the same cable prep and termination specifications of legacy broadcast connectors makes adopting HD-BNC™ seamless.