Location: 
All Products

Amphenol RF 901-9877-RFX

Amphenol RF - 901-9877-RFX - connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Mfr. Part#:
901-9877-RFX

Allied Stock#: 70142753

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$2.85 (Each)
1$2.850
10$2.640
25$2.350
50$2.190
Availability

131 can ship immediately.

2124 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: SMA Series
Cable Type: M17/152,RG/U 316 Double Braided,188
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 12.4GHz
Impedance: 50 Ohm
Material, Contact: Brass
Material, Dielectric: TFE Fluorocarbon
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: SMA
Special Features: Captivated Contact
Standards: Military Specification
Termination: Crimp/Solder
Type: Cable Plug
Voltage Rating: 375 V

Overview

50 Ohm impedance. For applications where stainless steel construction is not required. Can be mated with all connectors, which meet military specification mating diameter. Frequency: 0-12.4 GHz for flexible cable Voltage: 500 V peak — RG58, 141, 142; 375 V peak — RG174, 188, 316. Bodies, coupling nuts and other metal parts are brass and are either gold or nickel-plated. Center contacts are gold plated. Insulators are TFE fluorocarbon.