Location: 
All Products

Amphenol RF 172206

Amphenol RF - 172206 - connector, rf coaxial, n str crimp plug, captive cont, for LMR600 cable, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, n str crimp plug, captive cont, for LMR600 cable, 50 ohm
Mfr. Part#:
172206

Allied Stock#: 70031772

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$14.19 (Each)
1$14.190
25$13.010
50$11.640
Availability

487 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: N Series
Cable Type: LMR600
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
For Use With: LMR600
Frequency: 11GHz
Impedance: 50 Ohm
Insulation Resistance: 5000 Megohms (Min.)
Material, Contact: Brass
Material, Dielectric: TFE
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: N
Special Features: Captivated Contact
Temperature Range: -65 to +165 °C
Termination: Crimp
Type: Cable Plug
Voltage Rating: 1500 V

Overview

50 Ohms Impedance, 5000 Megohms (Min.) Insulation Resistance, Type N Coaxial Connector

Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance is critical, whether it be at low or high frequencies. Elimination of all nickel plating on N series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.
Brass body material with nexcote finish. 50 Ohms impedance. 1500 Vpeak operating voltage.