Amphenol RF 172170

Amphenol RF - 172170 - connector, rf coaxial, n str solder paneljack, for 0.141 semi-rigid cable, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, n str solder paneljack, for 0.141 semi-rigid cable, 50 ohm
Mfr. Part#:
172170

Allied Stock#: 70031791
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$7.26 (Each)
100$7.260
Availability

0 can ship immediately.

246 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

50 Ohms Impedance, 5000 Megohms (Min.) Insulation Resistance, Type N Coaxial Connector

Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance is critical, whether it be at low or high frequencies. Elimination of all nickel plating on N series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.
Brass body material with nexcote finish. 50 Ohms impedance. 1500 Vpeak operating voltage.