Location: 
All Products

Amphenol RF 172138

Amphenol RF - 172138 - connector, rf coaxial, n bulkhead solder jack, rear mount, for 0.085 semi-rigid cabl View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, n bulkhead solder jack, rear mount, for 0.085 semi-rigid cabl
Mfr. Part#:
172138

Allied Stock#: 70031787

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$8.40 (Each)
100$8.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: N Series
Cable Type: 0.085,0.086 Semi Rigid,RG/U 405
Color, Housing: Silver
Contact Plating: Gold
Diameter, Inner: 0.493 in.
Diameter, Outer: 0.867 in.
Finish, Housing: Nexcote
Frequency: 11GHz
Impedance: 50 Ohm
Insulation Resistance: 5000 Megohms (Min.)
Length: 1.052" (26.7208mm)
Material, Contact: Phosphor Bronze
Material, Dielectric: TFE
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Bulkhead
Packaging: Bulk
Primary Type: N
Special Features: Captivated Contact
Temperature Range: -65 to +165 °C
Termination: Solder
Type: Cable Jack
Voltage Rating: 1500 V

Overview

50 Ohms Impedance, 5000 Megohms (Min.) Insulation Resistance, Type N Coaxial Connector

Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance is critical, whether it be at low or high frequencies. Elimination of all nickel plating on N series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.
Brass body material with nexcote finish. 50 Ohms impedance. 1500 Vpeak operating voltage.