Amphenol RF 172133-11
RF Connector, Coaxial, N Starightsolder plug,hex coupling nut
Mfr. Part #: 172133-11 / RS Stock #: 70032111
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$8.16
500
$7.50
1000
$6.53
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
0.141 Semi-Rigid
Contact Material
Brass
Dielectric Material
Tetrafluoroethylene
For Use With
0.141 Semi-Rigid Cable
Frequency
11GHz GHz
Housing Color
Gold
Housing Material
Brass
Impedance
50 ohm
Mating Type
Threaded
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
N Type
Special Features
Weatherproof
Temperature Range
-65 to 165 C
Termination
Solder
Type
Cable Plug
Voltage Rating
1500 V
Overview
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification.
Features and Benefits:
Broad Line of Military, Industrial and Commercial Grade Products Available
Excellent RF Performance from DC to 11 GHz
Threaded Coupling Mechanism Ideal for Vibration Resistance
Features and Benefits: