Location: 
All Products

Amphenol RF 172124

Amphenol RF - 172124 - connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Mfr. Part#:
172124

Allied Stock#: 70031801

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$10.61 (Each)
1$10.610
10$10.160
25$9.240
50$8.840
100$8.530
250$7.600
500$4.030
Availability

922 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: In-Series
Angle: Straight
Application: Commercial
Brand/Series: N Series
Contact Plating: Gold
Diameter, Inner: 0.63 in.
Diameter, Outer: 0.749 in.
Finish, Housing: Nexcote
Impedance: 50 Ohms
Insulation Resistance: 5000 Megohms (Min.)
Length: 1.501" (38.1254mm)
Material, Contact: Phosphor Bronze
Material, Dielectric: TFE (Tetrafluoroethylene)
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Bulkhead
Primary Type: N
Temperature Range: -65 to +165 °C
Type: Jack - Jack
Voltage Rating: 1500 V

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 ?)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero