Amphenol RF 142178RP
Connector; RF; SMB, SMB ST 316U NKL REV POL
Mfr. Part #: 142178RP / RS Stock #: 70032930
Price
Qty.
Standard Price
100
$14.81
500
$13.62
1000
$11.85
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
RG-174 ; RG-188A ; RG-316
Frequency
4GHz GHz
Housing Color
Silver
Impedance
50 ohm
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
SMB
Special Features
Heat Shrink Tubing
Termination
Crimp
Type
Cable Plug
Overview
The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution.
Features and Benefits:
Selective Plating Provides Corrosion Resistance Finish As Well As Good Solder-Ability Characteristics
Various Plating Options in Nickel, Gold, and Tin lead
SMB PCB Slide-On Plug and Jack Allows Board-to-Board Mounting with a Low Insertion Force Making this is ideal for Mating a High Number of Connectors on a Pair of PCB?s
Features and Benefits: