Location: 
All Products

Amphenol RF 132203-12

Amphenol RF - 132203-12 - SMA R/A PCB Jk,  Thru-Hole,  50 Ohm,  Blkhd View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF SMA R/A PCB Jk, Thru-Hole, 50 Ohm, Blkhd
Mfr. Part#:
132203-12

Allied Stock#: 70273967

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$18.72 (Each)
1$18.720
10$17.180
25$15.210
100$13.780
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Application: Commercial
Brand/Series: SMA Series
Color, Housing: Gold
Contact Plating: Gold
Finish, Housing: Gold
Frequency: 12.4GHz
Impedance: 50 Ohm
Material, Dielectric: TFE
Material, Housing: Brass
Mounting Type: PCB
Packaging: Bulk
Primary Type: SMA
Termination: Solder
Type: PCB Jack

Overview

Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18 GHz, except as noted, with low reflection and constant 50 ohm impedance. All connectors listed, unless otherwise noted, are commercial grade construction, gold-plated brass bodies with 50 μ" gold contacts. All insulators are Teflon®. All other parameters are equal to MIL Standard construction.