Location: 
All Products

Amphenol RF 132131

Amphenol RF - 132131 - Connector;  RF;  SMA RT< CLMP PLG RG-174 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF Connector; RF; SMA RT< CLMP PLG RG-174
Mfr. Part#:
132131

Allied Stock#: 70032471

 RoHS Compliant Part

 

Resources

View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$16.30 (Each)
100$16.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Angle: Right Angle
Brand/Series: SMA Series
Cable Type: RG174, 188A, 316, Belden 7805A
Color, Housing: Gold
Frequency: 12.4GHz
Impedance: 50 Ohm
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: SMA
Termination: Solder
Type: Plug, Male Pin

Overview

Using a threaded interface, SMA 50 Ohms connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and 1⁄4-36 threaded coupling, which offers high performance in a compact design.
Features and Benefits:
  • Light Weight, Compact and Vibration Proof Design
  • Low Cost Commercial Grade (Brass SMA) Available in Nickel or Gold Plating
  • Terminates to All Standard Flexible Coaxial Cables, Low-Loss (LMR) Type Cables and Industry Standard Semi-Rigid and Conformable Cables