Location: 
All Products

Amphenol RF 122248

Amphenol RF - 122248 - connector, rf coaxial, tnc panel recept jack, flange mount, solder pot terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, tnc panel recept jack, flange mount, solder pot terminal
Mfr. Part#:
122248

Allied Stock#: 70031758

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$3.54 (Each)
100$3.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: TNC Series
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 11GHz
Impedance: 50 Ohm
Material, Contact: Phosphor Bronze
Material, Dielectric: TFE
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: 4-Hole Flange
Packaging: Bulk
Primary Type: TNC
Termination: Solder Cups
Type: Panel Jack
Voltage Rating: 500 V

Overview

Features:
  • Medium Size Coaxial Connectors with Thread Coupling
  • 50 Ohm Impedance for Applications Up to 11 GHz
  • 75 Ohm Impedance for Applications Up to 1 GHz with a Typical SWR of 1.15:1 Achieved
  • Working Voltage for Both Impedances: 500 VRMS
  • Center Contact Male: 50 Ohm — Brass, 75 Ohm — Gold
  • Center Contact Female: 50 Ohm — Beryllium Copper, 75 Ohm — Gold
  • Metal Parts: 50 Ohm — Brass, 75 Ohm — Nickel
  • Clamp Gaskets: 50 Ohm — Silicone or Synthetic Rubber, 75 Ohm — None
  • Crimp Ferrule: 50 Ohm — Annealed Copper, 75 ohm — Nickel