Amphenol RF 112962
Connector; RF; BNC Right Angle Crimp Plug for 735A 75 Ohm
Mfr. Part #: 112962 / RS Stock #: 70032405
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$11.71
500
$10.77
1000
$9.37
2000
$8.20
5000
$7.02
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Cable Type
AT&T 735A
Frequency
4GHz GHz
Housing Color
Silver
Impedance
75 ohm
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
BNC
Termination
Solder
Type
Cable Plug
Overview
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
Connectors Are Available for Military, Industrial and Commercial Applications
Features and Benefits: