Location: 
All Products

Amphenol RF 112712

Amphenol RF - 112712 - connector, rf coaxial, bnc in-series adapter, panel jack to jack, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc in-series adapter, panel jack to jack, 50 ohm
Mfr. Part#:
112712

Allied Stock#: 70031984

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$5.30 (Each)
1$5.300
25$4.830
50$4.380
100$4.010
Availability

146 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: In-Series
Angle: Straight
Application: Commercial
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Material, Contact: Phosphor Bronze
Material, Dielectric: POM (Polyoxymethylene) [Delrin]
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: BNC
Type: Jack - Jack
Voltage Rating: 500 V

Overview

Connex BNC connectors are high quality, medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions. Features:
  • Center Contact Material/Finish: Male — Brass/Gold; Female — Beryllium Copper/Gold
  • Metal Parts Material/Finish: Brass/Nickel
  • Insulators Material: Teflon, Delrin, PBT Polyester
  • Clamp Gaskets Material: Silicone or Synthetic Rubber
  • Crimp Ferrule Material/Finish: Annealed Copper/Nickel