All Products

Amphenol RF 112565

Amphenol RF - 112565 - connector, rf coaxial, bnc str crimp plug, captive cont, for belden 1694a, 75 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc str crimp plug, captive cont, for belden 1694a, 75 ohm
Mfr. Part#:

Allied Stock#: 70031695

 RoHS Compliant Part

View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$2.46 (Each)

294 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Angle: Straight
Application: Commercial
Cable Type: RG/U 6,RG6,RG6/U
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 4GHz
Gender: Plug
Impedance: 75 Ohm
Material, Contact: Brass
Material, Dielectric: Delrin
Material, Housing: Brass
Mating Type: Bayonet
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: BNC
Special Features: Captivated Contact
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V


Connex BNC connectors are high quality, medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions. Features:
  • Center Contact Material/Finish: Male — Brass/Gold; Female — Beryllium Copper/Gold
  • Metal Parts Material/Finish: Brass/Nickel
  • Insulators Material: Teflon, Delrin, PBT Polyester
  • Clamp Gaskets Material: Silicone or Synthetic Rubber
  • Crimp Ferrule Material/Finish: Annealed Copper/Nickel