Amphenol RF 112437
Connector rf coaxial bnc in-series adapter bulkhead jack to jack 50 ohm
Mfr. Part #: 112437 / RS Stock #: 70031721
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.82
10
$8.11
25
$7.36
50
$6.79
100
$6.35
500
$5.56
1000
$4.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adapter Type
In-Series
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Polyoxymethylene ; Delrin
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Primary Type
In Series Adapter
Type
Jack - Jack
Voltage Rating
500 V
Overview
Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
Applications:
Antennas
Broadcast (75 ?)
Telecom
Automotive
Computers/LANs
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Mil-Aero