Location: 
All Products

Amphenol RF 112425

Amphenol RF - 112425 - Connector;  RF;  BNC Straight Jack SolderCup 75 Ohm Bulkhead View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF Connector; RF; BNC Straight Jack SolderCup 75 Ohm Bulkhead
Mfr. Part#:
112425

Allied Stock#: 70032329

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Special Pricing
$1.47 (Each)
1$1.469(Save 52%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.03 (Each)
1$3.030
10$2.920
25$2.570
100$2.340
250$2.050
500$1.990
1000$1.710
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 4GHz
Gender: Jack
Impedance: 75 Ohm
Material, Contact: Phosphor Bronze
Material, Housing: Brass
Mating Type: Bayonet
Mounting Type: Bulkhead
Packaging: Bulk
Primary Type: BNC
Special Features: Extended Insulation
Termination: Solder Cups
Type: Panel Jack

Overview

Connex BNC connectors are high quality, medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions. Features:
  • Center Contact Material/Finish: Male — Brass/Gold; Female — Beryllium Copper/Gold
  • Metal Parts Material/Finish: Brass/Nickel
  • Insulators Material: Teflon, Delrin, PBT Polyester
  • Clamp Gaskets Material: Silicone or Synthetic Rubber
  • Crimp Ferrule Material/Finish: Annealed Copper/Nickel

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.