Location: 
All Products

Amphenol RF 112116

Amphenol RF - 112116 - connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Mfr. Part#:
112116

Allied Stock#: 70031680

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$1.58 (Each)
1$1.580
10$1.460
25$1.290
50$1.190
100$1.090
Availability

1466 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Cable Type: RG/U 58,58A,58C,141,303,LMR195
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 4GHz
Gender: Plug
Impedance: 50 Ohm
Material, Contact: Brass
Material, Dielectric: Delrin
Material, Housing: Brass
Mating Type: Bayonet
Mounting Type: Cable
Packaging: Bulk
Primary Type: BNC
Special Features: Captivated Contact
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview

Connex BNC connectors are high quality, medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions. Features:
  • Center Contact Material/Finish: Male — Brass/Gold; Female — Beryllium Copper/Gold
  • Metal Parts Material/Finish: Brass/Nickel
  • Insulators Material: Teflon, Delrin, PBT Polyester
  • Clamp Gaskets Material: Silicone or Synthetic Rubber
  • Crimp Ferrule Material/Finish: Annealed Copper/Nickel