Amphenol RF 095-909-155-002
N-Type Bulkhead Jack to AMC Plug on RG-178 cable, 100 mm
Mfr. Part #: 095-909-155-002 / RS Stock #: 71019371
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$28.71
125
$26.41
250
$22.96
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
RG-178
Connector Type Cable end 1
Type N
Connector Type Cable end 2
AMC
Dimensions
3.94 in L
Overview
Amphenol RF N-Type Connector Series - For Mobile AMR and Fixed Antenna Systems:
Amphenol RF N-Type connectors offer a durable, weatherproof, medium-sized RF connector with consistent performance through 11 GHz. The N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical."
Features:
Broad Line of Military, Industrial, and Commercial Grade Products Available
Excellent RF Performance from DC to 11 GHz
Accommodates a Wide Range of Medium- to Miniature-Sized RG Coaxial Cables in a Rugged, Medium-Sized Design
Threaded Coupling Mechanism Is Ideal for Vibration Resistance
Applications:
Antennas
Base Stations
Instrumentation
Satellite Systems
WLAN
Radar Systems
Broadcast
Surge Protection
Amphenol RF N-Type connectors offer a durable, weatherproof, medium-sized RF connector with consistent performance through 11 GHz. The N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical."
Features:
Applications: