Location: 
All Products

Amphenol RF 082-66-RFX

Amphenol RF - 082-66-RFX - connector, rf coaxial, n commercial in-series blkhd adapter, jack to jack, pressur View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, n commercial in-series blkhd adapter, jack to jack, pressur
Mfr. Part#:
082-66-RFX

Allied Stock#: 70141752

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$6.32 (Each)
1$6.320
10$5.720
25$5.030
50$4.670
100$4.340
Availability

1166 can ship immediately.

756 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: Type N Series
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Material, Contact: Phosphor Bronze
Material, Dielectric: TFE (Tetrafluoroethylene)
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Bulkhead
Primary Type: N
Special Features: Pressurized
Type: Jack - Jack
Voltage Rating: 1500 V

Overview

Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.