Location: 
All Products

Amphenol RF 082-5372

Amphenol RF - 082-5372 - connector, rf coaxial, n panel jack, crimp-crimp, 4-holes, for rg55, 141, 142, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, n panel jack, crimp-crimp, 4-holes, for rg55, 141, 142, 50 ohm
Mfr. Part#:
082-5372

Allied Stock#: 70142669

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Special Pricing
$13.16 (Each)
1$13.163(Save 35%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$20.25 (Each)
1$20.250
10$19.090
25$16.190
100$15.210
Availability

123 can ship immediately.

384 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: Type N Series
Cable Type: RG/U 55,141,142,400
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 11GHz
Impedance: 50 Ohm
Material, Dielectric: TFE/Styrene
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: 4-Hole Flange
Packaging: Bulk
Primary Type: N
Special Features: Captivated Contact
Termination: Crimp
Type: Cable Jack
Voltage Rating: 1500 V

Overview

Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.