Location: 
All Products

Amphenol RF 082-4427

Amphenol RF - 082-4427 - connector, rf coaxial, n straight plug, crimp-crimp, for rg/u 142, 400 cable, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, n straight plug, crimp-crimp, for rg/u 142, 400 cable, 50 ohm
Mfr. Part#:
082-4427

Allied Stock#: 70142665

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$23.47 (Each)
1$23.470
10$22.170
25$20.650
50$19.780
Availability

26 can ship immediately.

160 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: Type N Series
Cable Type: RG/U 142,400
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Silver
Frequency: 11GHz
Impedance: 50 Ohm
Insulation Resistance: 5000 Megohms (Min.)
Length: 1.48" (37.592mm)
Material, Contact: Brass
Material, Dielectric: TFE/Styrene
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: N
Special Features: Captivated Contact
Temperature Range: -65 to +165 °C
Termination: Crimp
Type: Cable Plug
Voltage Rating: 1500 V

Overview

Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.