Amphenol RF 031-80104
Connector; RF; BNC; Straight; Cable Plug; True 75 Ohm; 734A, Belden 1505A
Mfr. Part #: 031-80104 / RS Stock #: 70142392
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$8.99
500
$8.27
1000
$7.19
2000
$6.29
5000
$5.39
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
AT&T 734A
Frequency
4GHz GHz
Housing Color
Silver
Impedance
75 ohm
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
BNC
Termination
Crimp
Type
Cable Plug
Overview
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
Connectors Are Available for Military, Industrial and Commercial Applications
Features and Benefits: