Location: 
All Products

Amphenol RF 031-4452

Amphenol RF - 031-4452 - connector, rf coaxial, tnc straight plug, crimp-crimp, for rg/u 142, 400 cable View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, tnc straight plug, crimp-crimp, for rg/u 142, 400 cable
Mfr. Part#:
031-4452

Allied Stock#: 70141751

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$10.71 (Each)
1$10.710
10$9.890
25$8.820
50$8.230
Availability

63 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Cable Type: RG/U 142B,400,142
Color, Housing: Silver
Finish, Housing: Nickel
Frequency: 11GHz
Impedance: 50 Ohm
Material, Dielectric: TFE/Delrin
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: TNC
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview

Miniature, weatherproof units. Impedance: 50 Ohms. Frequency: 0-11 GHz, 500 V peak. Mating: 7⁄16 threaded coupling. Brass with ASTROplate® finish except M39012 silver. Contacts are silver or gold plated. TFE, delrin insulators. -RFX designates commercial application.