Location: 
All Products

Amphenol RF 031-4237

Amphenol RF - 031-4237 - connector, rf coaxial, bnc blkhd recept, rear mount, spade terminal, hermetic, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc blkhd recept, rear mount, spade terminal, hermetic, 50 ohm
Mfr. Part#:
031-4237

Allied Stock#: 70142612

 RoHS Compliant Part

View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office
Availability

72 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Silver
Frequency: 4GHz
Gasket: Silicone Rubber
Impedance: 50 Ohm
Material, Contact: Brass (Male Contact) ⁄ Beryllium Copper⁄Phosphor Bronze (Female Contact)
Material, Dielectric: TFE/Styrene
Material, Housing: Brass
Mating Type: Bayonet
Mounting Type: Bulkhead
Packaging: Bulk
Primary Type: BNC
Special Features: Hermetically Sealed
Temperature, Operating: -65 to +165 °C (TFE Insulators) ⁄ -55 to +85 °C (Copolymer of Styrene)
Termination: Solder Eyelet(s)
Type: Panel Jack
Voltage Rating: 500 V

Overview

Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.