Location: 
All Products

Amphenol RF 031-335-RFX

Amphenol RF - 031-335-RFX - connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg58, 141, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg58, 141, 50 ohm
Mfr. Part#:
031-335-RFX

Allied Stock#: 70142900

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$4.84 (Each)
1$4.840
10$4.480
25$3.990
50$3.730
Availability

278 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Application: Commercial
Cable Type: RG 58/U,RG/U 141,58,58C
Contact Plating: Gold
Finish, Housing: Nickel
Gender: Plug
Impedance: 50 Ohm
Material, Contact: Brass (Male), Beryllium Copper⁄Phosphor Bronze (Female)
Material, Dielectric: TFE/Styrene
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: BNC
Temperature, Operating: -65 to +165 °C
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview

50 Ohms 3-Piece, Supertwist® Crimp Straight, Angle Plug & Bulkhead Jack BNC Connectors

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.