Location: 
All Products

Amphenol RF 031-326-RFX

Amphenol RF - 031-326-RFX - Connector;  RF;  BNC;  Straight;  Cable Plug;  50 Ohm;  RG-142, 400;  Crimp View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF Connector; RF; BNC; Straight; Cable Plug; 50 Ohm; RG-142, 400; Crimp
Mfr. Part#:
031-326-RFX

Allied Stock#: 70142411

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$3.89 (Each)
1$3.890
10$3.570
25$3.190
50$3.070
Availability

80 can ship immediately.

210 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable Type: RG55, 142A, 223, 400
Color, Housing: Silver
Frequency: 4GHz
Impedance: 50 Ohm
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: BNC
Termination: Crimp
Type: Plug, Male Pin

Overview

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
  • Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
  • 50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
  • Connectors Are Available for Military, Industrial and Commercial Applications