Location: 
All Products

Amphenol RF 031-320-RFX

Amphenol RF - 031-320-RFX - connector, rf coaxial, bnc commercial strplug, crimp-crimp, rg58, 141 cable, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial strplug, crimp-crimp, rg58, 141 cable, 50 ohm
Mfr. Part#:
031-320-RFX

Allied Stock#: 70142875

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$1.83 (Each)
1$1.830
10$1.700
25$1.500
50$1.390
100$1.250
Availability

1887 can ship immediately.

11201 can ship in 10 days.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Cable Type: RG 58/U,RG/U 141,58,58C
Contact Plating: Gold
Finish, Housing: Nickel
Gender: Plug
Impedance: 50 Ohm
Material, Contact: Brass (Male), Beryllium Copper⁄Phosphor Bronze (Female)
Material, Dielectric: TFE/Styrene
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: BNC
Temperature, Operating: -65 to +165 °C
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview



Amphenol RF 3-piece BNC Jacks provide a wide performance range for Commercial, Industrial and Military Grades. The Amphenol RF BNC Jacks accommodate a variety of cable types ranging from standard RG to LMR styles and mate to industry standard BNC plug receptacles. These 3-piece crimp connectors are complimented with simple tooling that allow for quick and reliable termination.

Application usage for the BNC line of connectors from Amphenol RF is diverse, including: Broadcast, Telecom, Digital Video, Mil-Aero, Instrumentation, Satcom, Medical Equipment, Cable Assemblies, Radios, Surge Protection, Base Stations, Antennas, DS3/DS4.