Location: 
All Products

Amphenol RF 031-315-RFX

Amphenol RF - 031-315-RFX - connector, rf coaxial, bnc commercial strplug, crimp-crimp, rg174, 188, 316, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial strplug, crimp-crimp, rg174, 188, 316, 50 ohm
Mfr. Part#:
031-315-RFX

Allied Stock#: 70142883

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$1.77 (Each)
1$1.770
10$1.660
25$1.460
50$1.350
100$1.240
Availability

1228 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Cable Type: RG/U 174,188A,188,316
Contact Plating: Gold
Finish, Housing: Nickel
Gender: Plug
Impedance: 50 Ohm
Material, Contact: Brass
Material, Dielectric: Delrin
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: BNC
Temperature, Operating: -65 to +165 °C
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview

50 Ohms 3-Piece, Supertwist® Crimp Straight, Angle Plug & Bulkhead Jack BNC Connectors

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
Miniature bayonet-lock units. Materials: Body — brass or die-cast brass. Plating: Nickel. Contacts: Male — brass, gold plated; Female — phosphor bronze, gold plated. Insulator: Derlin® or Teflon® (where noted). Frequency: 50 Ω — 0-4 GHz, 750 Ω — 0-1 GHz.
For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.