Location: 
All Products

Amphenol RF 031-2367-RFX

Amphenol RF - 031-2367-RFX - connector, rf coaxial, tnc commercial strplug, crimp-crimp, for rg58, 141, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, tnc commercial strplug, crimp-crimp, for rg58, 141, 50 ohm
Mfr. Part#:
031-2367-RFX

Allied Stock#: 70142888

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
1$1.970
25$1.740
50$1.500
100$1.370
250$1.250
500$1.010
Availability

2028 can ship immediately.

10396 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Cable Type: RG 58/U,RG/U 141,58,58C
Color, Housing: Silver
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 11GHz
Gender: Male
Impedance: 50 Ohm
Material, Contact: Brass
Material, Dielectric: Delrin
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: TNC
Temperature, Range: -65 to +165 °C
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview

Miniature, weatherproof units. Impedance: 50 Ohms. Frequency: 0-11 GHz, 500 V peak. Mating: 7⁄16 threaded coupling. Brass with ASTROplate® finish except M39012 silver. Contacts are silver or gold plated. TFE, delrin insulators. -RFX designates commercial application.