Location: 
All Products

Amphenol RF 031-2226-1051

Amphenol RF - 031-2226-1051 - Connector;  RF;  BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF Connector; RF; BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm
Mfr. Part#:
031-2226-1051

Allied Stock#: 70141819

 RoHS Compliant Part

 

Resources

View 031-2226-1051 Datasheet Datasheet

View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$20.52 (Each)
25$20.520
Availability

0 can ship immediately.

28 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Angle: Straight
Cable Type: RG108, 108A
Color, Housing: Silver
Frequency: 100GHz
Impedance: 50 Ohm
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: BNC, Twin
Termination: Solder
Type: Plug, Female Socket and Male Pin

Overview

Also known as Twin BNC, Twinax connectors are used with 78 Ohms and 95 Ohms conductor cables and operate from 0-200 MHz. Due to the improved shielding characteristic (>30 dB), these connectors are used in balanced low level and high sensitivity circuits.
Features and Benefits:

  • Polarized Key and Keyway Construction Guarantees Correct Dual Contact Mate
  • Large Threaded Connectors Designed for Rugged Use
  • Crimp Contacts Ensure Lower Cost of Installation
  • Clamp Assembly Allows Quick Assembly Without Requiring Special Tools
  • 2 Stud Bayonet Design Allows Quick and Easy Coupling