Location: 
All Products

Amphenol RF 031-221-RFX

Amphenol RF - 031-221-RFX - connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 50 ohm
Mfr. Part#:
031-221-RFX

Allied Stock#: 70142924

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
1$1.600
10$1.460
25$1.290
50$1.200
Availability

2280 can ship immediately.

6448 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Contact Plating: Gold
Finish, Housing: Nickel
Gasket: Silicone Rubber
Impedance: 50 Ohm
Material, Contact: Phosphor Bronze
Material, Dielectric: Delrin
Material, Housing: Die-Cast Zinc
Mating Type: Bayonet
Mounting Type: Bulkhead
Primary Type: BNC
Temperature, Operating: -65 to +165 °C (TFE Insulators) ⁄ -55 to +85 °C (Copolymer of Styrene)
Termination: Solder
Type: Panel Jack
Voltage Rating: 500 V

Overview

BNC Connector, 50 Ohms Impedance, BNC Cable Type

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
BNC bulkhead receptacle connector type.