Location: 
All Products

Amphenol RF 031-220N-RFX

Amphenol RF - 031-220N-RFX - connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 50 ohm
Mfr. Part#:
031-220N-RFX

Allied Stock#: 70142939

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$3.65 (Each)
1$3.650
25$3.380
50$3.020
100$2.830
250$2.660
500$2.500
Availability

1730 can ship immediately.

4410 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: 031 Series
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Length: 1.28" (32.512mm)
Material, Dielectric: TFE (Tetrafluoroethylene)/PS (Polystyrene)
Material, Housing: Brass
Mating Type: Bayonet
Mounting Type: Bulkhead
Primary Type: BNC
Type: Jack - Jack
Voltage Rating: 500 V

Overview

Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.