Location: 
All Products

Amphenol RF 031-219-RFX

Amphenol RF - 031-219-RFX - connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Mfr. Part#:
031-219-RFX

Allied Stock#: 70142937

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$3.72 (Each)
1$3.720
10$3.410
25$3.020
50$2.800
Availability

1241 can ship immediately.

1 can ship in 10 days.

1250 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: 031 Series
Contact Plating: Silver
Finish, Housing: Nickel
Impedance: 50 Ohms
Length: 1.28" (32.512mm)
Material, Contact: Beryllium Copper
Material, Dielectric: TFE (Tetrafluoroethylene)
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: BNC
Type: Jack - Jack
Voltage Rating: 500 V

Overview

BNC Female-to-Female Adapter, Brass Body Material, 1.28 in. Length

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
Contact material is BeCu with silver plating.