Location: 
All Products

Amphenol RF 031-208-RFX

Amphenol RF - 031-208-RFX - connector, rf coaxial, bnc commercial in-series adapter, tee, jack-plug-jack, 50 ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial in-series adapter, tee, jack-plug-jack, 50 ohm
Mfr. Part#:
031-208-RFX

Allied Stock#: 70142941

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$4.83 (Each)
1$4.830
25$4.450
50$3.960
100$3.730
250$3.490
500$3.300
Availability

645 can ship immediately.

2615 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Tee
Application: Commercial
Brand/Series: 031 Series
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Length: 1.04" (26.416mm)
Material, Contact: Phosphor Bronze
Material, Dielectric: POM (Polyoxymethylene) [Delrin]
Material, Housing: Die-Cast Zinc
Mating Type: Bayonet
Primary Type: BNC
Type: Jack - Plug - Jack
Voltage Rating: 500 V

Overview

BNC Tee Jack-Plug-Jack Adapter, 50 Ohms Impedance, Zinc Diecast Body Material

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
Contact material is phosphor bronze with gold plating.