Location: 
All Products

Amphenol RF 031-102

Amphenol RF - 031-102 - Connector;  RF;  BNC;  Straight;  Panel-Solder Jack;  Bulkhead Mnt;  50 Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF Connector; RF; BNC; Straight; Panel-Solder Jack; Bulkhead Mnt; 50 Ohm
Mfr. Part#:
031-102

Allied Stock#: 70141866

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$7.33 (Each)
1$7.330
10$6.770
25$6.030
50$5.630
Availability

81 can ship immediately.

179 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Primary Type: BNC

Overview

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
  • Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
  • 50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
  • Connectors Are Available for Military, Industrial and Commercial Applications