Location: 
All Products

Amphenol RF 031-10-75RFXG2

Amphenol RF - 031-10-75RFXG2 - connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 75 ohmt2 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 75 ohmt2
Mfr. Part#:
031-10-75RFXG2

Allied Stock#: 70142922

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Special Pricing
$1.62 (Each)
1$1.615(Save 42%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.78 (Each)
1$2.780
25$2.570
50$2.290
100$2.140
250$2.020
500$1.940
Availability

815 can ship immediately.

1010 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Color, Housing: White
Contact Plating: Gold
Finish, Housing: Nickel
Frequency: 4GHz
Gasket: Silicone Rubber
Impedance: 75 Ohm
Material, Contact: Phosphor Bronze
Material, Dielectric: Nylon
Material, Housing: Brass
Mating Type: Bayonet
Mounting Type: Bulkhead
Packaging: Bulk
Primary Type: BNC
Special Features: Isolated
Temperature, Operating: -65 to +165 °C (TFE Insulators) ⁄ -55 to +85 °C (Copolymer of Styrene)
Termination: Solder Cups
Type: Panel Jack
Voltage Rating: 500 V

Overview

Receptacle, 75 Ohms Impedance, BNC Cable Type

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
BNC receptacle connector type.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.