Location: 
All Products

Amphenol Pcd RJFTV21G

Amphenol Pcd - RJFTV21G - connector, metal circular, panel mount recept, rj45 ethernet, olive drab finish View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Pcd connector, metal circular, panel mount recept, rj45 ethernet, olive drab finish
Mfr. Part#:
RJFTV21G

Allied Stock#: 70027020

 RoHS Compliant Part

 
View More from Amphenol Pcd >>
Pricing (USD) & Availability
Standard Pricing
$44.37 (Each)
1$44.370
5$42.590
10$40.370
Availability

226 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For data acquisition and transmission in harsh environment, railways, radars
Brand/Series: RJF TV Series
Flammability Rating: UL94 V-0

Overview

Olive Drab Cadmium Shell Finish, -40 to +85°C Operating Temperature, Connector

The RJ Field TV Connector allows use of any RJ45 Ethernet Class D/Cat 5 or 5E connection for 10 Base T, 100 Base TX or 1000 Base T network environments. The metallic plug is connected into a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999, Series III)
RJ field allows you to use an Ethernet class D / Cat. 5e connection for 10 baseT, 100 baseTX or 1000 baseT networks in harsh environments.