Amphenol LTW Technology SC-L-PG13-04-YW
Connector,CABLE JOINER, PG13 4P SCREW O.D. 6.68.5MM
Mfr. Part #: SC-L-PG13-04-YW / RS Stock #: 70970679
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.57
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Nylon ; PPE
IP Rating
IP68
Mating Type
Screw Thread
Number of Contacts
4
Primary Type
Sealed
Type
XI Tube
Overview
Amphenol LTW FICX Series Waterproof Connectors — Simple & Reliable Cable Interconnections:
Amphenol LTW introduces the FICX Family of Series, for installers to make the cable interconnections simple and reliable in field. Designed with screw type terminal block, the FICX Family of Series provides a cost-saving wiring system, ensuring error-proof and time reduction. Met IP68 waterproof protection and exposed to 720 hours for UV resistance test, the FICX Family of Series is fit for either indoor or outdoor wet locations, enhancing your installation quality. With wide range of connectors: in-line and T-shaped cable joiner, the FICX Family of Series is available to accommodate various cable OD and wire sizes as your quick-connecting solutions.
Features:
End barrier - Screw type of terminal block housing
Waterproof rating: IP68 (50m/24hrs)
In-house UV resistance test: 720hrs
Accommodate a wide range of wire and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Amphenol LTW introduces the FICX Family of Series, for installers to make the cable interconnections simple and reliable in field. Designed with screw type terminal block, the FICX Family of Series provides a cost-saving wiring system, ensuring error-proof and time reduction. Met IP68 waterproof protection and exposed to 720 hours for UV resistance test, the FICX Family of Series is fit for either indoor or outdoor wet locations, enhancing your installation quality. With wide range of connectors: in-line and T-shaped cable joiner, the FICX Family of Series is available to accommodate various cable OD and wire sizes as your quick-connecting solutions.
Features: