Amphenol Industrial PT07A-14-15P(SR)
Receptacle, Jam Nut Receptacle, Copper Alloy (Contact), 14, PT07 Series
Mfr. Part #: PT07A-14-15P(SR) / RS Stock #: 70011305
Price
Qty.
Standard Price
1
$90.34
5
$87.19
10
$85.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
14#20, 1#16
Contact Plating
Gold
Contact Type
Pin
Current Rating
7.5 Amp ; 13 Amp
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Mounting Type
Jam Nut
Panel Thickness
0.125 ”
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
#20, #16 AWG
Overview
PT07 Series, Miniature Cylindrical Connectors, Jam Nut Receptacle
Medium size, widely used cylindrical ?Environment resistant ?1000 VAC (RMS) @ sea level operating voltage
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. In all series, pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All series incorporate closed entry socket contacts.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. In all series, pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All series incorporate closed entry socket contacts.