Location: 
All Products

Amphenol Industrial PT06A-14-12S(SR)

Amphenol Industrial - PT06A-14-12S(SR) - connector, metal circ, str plug w/cable clamp, size 14, 8#20 & 4#16 solder socket View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circ, str plug w/cable clamp, size 14, 8#20 & 4#16 solder socket
Mfr. Part#:
PT06A-14-12S(SR)

Allied Stock#: 70143452
 

Resources

View PT06A-14-12S(SR) Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$37.68 (Each)
1$37.680
10$28.980
25$26.910
50$25.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: Commercial
Brand/Series: PT Series
Class: A
Contact Configuration: 4#16, 8#20
Contact Plating: Gold
Contact Size: 20 AWG (8 Contacts), 16 AWG (4 Contacts)
Contact Type: Socket
Current Rating: 7.5 A & 13 A
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 14-12
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482
Mounting Type: Free Hanging
Number of Contacts: 12
Primary Type: 26482 Commercial
Shell Size: 14
Special Features: 5 Key/Keyway Polarization
Strain Relief: External
Termination: Solder
Type: Cable Plug
Voltage Rating: 600 VAC
Wire Size: #16, #20

Overview

Class A General Purpose Plugs with Strain Relief
The PT, SP and PC series are available with removable crimp contacts incorporating either of two types of retention systems.