Amphenol Industrial PT06A-12-3P(SR)
Plug Bayonet Lock Class A General Purpose Straight Plug 12 Pin 12-3 3, PT Series
Mfr. Part #: PT06A-12-3P(SR) / RS Stock #: 70143414
Price
Qty.
Standard Price
1
$30.18
5
$27.77
10
$25.20
50
$23.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
3#16
Contact Plating
Gold
Contact Size
16 AWG
Contact Type
Pin
Current Rating
13 A
Dielectric Material
Neoprene
Features
Strain Relief
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
12-3
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Free Hanging
Number of Contacts
3
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
12 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
1000 V
Wire Size
16 AWG
Overview
Miniature Cylindrical Connectors
Receptacles mate with plugs. Ordering Examples: General Purpose — PT06A-10-6S; Thru Bulkhead — PTB-10-6PS; General Purpose with Strain Relief — PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.
Receptacles mate with plugs. Ordering Examples: General Purpose — PT06A-10-6S; Thru Bulkhead — PTB-10-6PS; General Purpose with Strain Relief — PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.