Location: 
All Products

Amphenol Industrial PT06A-10-6S

Amphenol Industrial - PT06A-10-6S - connector, metal circ, class a, straight plug, size 10, 6 #20 solder socket contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circ, class a, straight plug, size 10, 6 #20 solder socket contact
Mfr. Part#:
PT06A-10-6S

Allied Stock#: 70052490
 

Resources

View PT06A-10-6S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$14.95 (Each)
1$14.950
5$14.360
25$13.610
50$11.660
100$9.720
Availability

870 can ship immediately.

800 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: Commercial
Brand/Series: PT Series
Class: A
Contact Configuration: 6#20
Contact Plating: Gold
Contact Type: Socket
Current Rating: 7.5 A
Finish, Housing: Olive Drab Cadmium
Gender: Cable Plug
Housing Type: Metal
Insert Arrangement: 10-6
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482
Mounting Type: Free Hanging
Number of Contacts: 6
Packaging: Bulk
Primary Type: MIL/Aero
Shell Size: 10
Special Features: 5 Key/Keyway Polarization
Termination: Solder
Type: 26482 Commercial
Voltage Rating: 600 VAC
Wire Size: 20

Overview

Amphenol solder contact miniature cylindrical connectors have a design versatility combined with high reliability performance making these series ideal for environmental sealing or pressurized applications. PT Series is intermateable and intermountable with all existing Miniature Cylindrical Series connectors except for the threaded coupling PC Series. The connectors utilize corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. PT connectors are available in service class “E" — Environmental resistant connectors — supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires. Ordering Examples: Environmental — PT02E-10-6P; Environmental with Strain Relief — PT01E-10-6P (SR).
Amphenol solder contact miniature cylindrical connectors have a design versatility combined with high reliability performance making these series ideal for environmental sealing or pressurized applications. PT Series is intermateable and intermountable with all existing Miniature Cylindrical Series connectors except for the threaded coupling PC Series. The connectors utilize corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. PT connectors are available in service class “E" — Environmental resistant connectors — supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires. Ordering Examples: Environmental — PT02E-10-6P; Environmental with Strain Relief — PT01E-10-6P-SR.