Location: 
All Products

Amphenol Industrial PT06A-10-6P(SR)

Amphenol Industrial - PT06A-10-6P(SR) - connector, metal circular, str plug w/cable clamp, size 10, 6 #20 solder pin contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circular, str plug w/cable clamp, size 10, 6 #20 solder pin contact
Mfr. Part#:
PT06A-10-6P(SR)

Allied Stock#: 70143399
 

Resources

View PT06A-10-6P(SR) Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$24.62 (Each)
1$24.620
10$18.940
25$17.590
50$16.420
Availability

406 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: Commercial
Brand/Series: PT Series
Class: A
Contact Configuration: 6#20
Contact Plating: Gold
Contact Size: 20 AWG
Contact Type: Pin
Current Rating: 7.5 A
Features: Strain Relief
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 10-6
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482
Mounting Type: Free Hanging
Number of Contacts: 6
Packaging: Bulk
Primary Type: 26482 Commercial
Shell Size: 10
Special Features: 5 Key/Keyway Polarization
Strain Relief: External
Termination: Solder
Type: Cable Plug
Voltage Rating: 600 VAC
Wire Size: 20

Overview

Class A General Purpose Plugs with Strain Relief
The PT, SP and PC series are available with removable crimp contacts incorporating either of two types of retention systems.