Location: 
All Products

Amphenol Industrial PT02E-12-8P

Amphenol Industrial - PT02E-12-8P - connector, metal circ, class e, box mount recept, size 12, 8 #20 solder pin contact
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circ, class e, box mount recept, size 12, 8 #20 solder pin contact
Mfr. Part#:
PT02E-12-8P

Allied Stock#: 70052480
 

Resources

View PT02E-12-8P Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$13.00 (Each)
1$13.000
5$12.480
25$11.830
50$10.140
100$8.450
Availability

148 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: Commercial
Brand/Series: PT Series
Class: E
Contact Configuration: 8#20
Contact Plating: Gold
Contact Type: Pin
Current Rating: 7.5 A
Diameter, Mounting Hole: 0.12 "
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 12-8
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482
Mounting Type: Flange
Number of Contacts: 8
Packaging: Bulk
Primary Type: 26482 Commercial
Shell Size: 12
Special Features: 5 Key/Keyway Polarization
Termination: Solder
Type: Panel Socket
Voltage Rating: 600 VAC
Wire Size: 20