Amphenol Industrial PT02A-10-6P
Connector metal circ class a box mount recept size 10 6 #20 solder pin contact
Mfr. Part #: PT02A-10-6P / RS Stock #: 70052486
Price
Qty.
Standard Price
1
$14.03
5
$12.91
10
$11.72
50
$10.80
100
$10.10
500
$9.54
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
6#20
Contact Plating
Gold
Contact Type
Pin
Current Rating
7.5 A
Dielectric Material
Neoprene
Gender
Panel Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
10-6
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Number of Contacts
6
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
10 in
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Miniature Cylindrical Connectors
Receptacles mate with plugs. Ordering Examples: General Purpose — PT06A-10-6S; Thru Bulkhead — PTB-10-6PS; General Purpose with Strain Relief — PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.
Receptacles mate with plugs. Ordering Examples: General Purpose — PT06A-10-6S; Thru Bulkhead — PTB-10-6PS; General Purpose with Strain Relief — PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.