Amphenol Industrial PT01E-14-12P
connector,cable connecting receptacle,class e,size 14,8#20,4#16 solder pin cont
Mfr. Part #: PT01E-14-12P / RS Stock #: 70010753
Price
Qty.
Standard Price
1
$59.03
5
$56.97
10
$55.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
4#16, 8#20
Contact Plating
Gold
Contact Type
Pin
Current Rating
7.5 Amp ; 13 Amp
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Type
Flange
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
#16, #20 AWG
Overview
Amphenol solder contact miniature cylindrical connectors have a design versatility combined with high reliability performance making these series ideal for environmental sealing or pressurized applications. PT Series is intermateable and intermountable with all existing Miniature Cylindrical Series connectors except for the threaded coupling PC Series. The connectors utilize corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. PT connectors are available in service class "E" ? Environmental resistant connectors ? supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires. - Ordering Examples: Environmental ? PT02E-10-6P; Environmental with Strain Relief ? PT01E-10-6P (SR).
- Features
- Design Characteristics