Amphenol Industrial PT01A-22-34P(SR)
Connector, Receptacle, PT01A Series, Cable Connect, 22, 2.344 in. (Max.), 8-32
Mfr. Part #: PT01A-22-34P(SR) / RS Stock #: 70010877
Price
Qty.
Standard Price
1
$100.42
5
$97.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
34#20
Contact Plating
Gold
Contact Type
Pin
Current Rating
7.5 Amp
Features
Strain Relief
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Type
Flange Mount
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
22 Shell Size, 8-32 Thread Type, PT01 Series Cable Connecting Receptacle Connector
A corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT
General duty, with strain relief clamp for cable or wire bundle support
General duty, with strain relief clamp for cable or wire bundle support