Amphenol Industrial PT00E-20-24S(SR)
Circular Receptacle., PT Series, Wall Mount, 20, 2.344 in. (Max.), 8-32
Mfr. Part #: PT00E-20-24S(SR) / RS Stock #: 70010602
Price
Qty.
Standard Price
1
$127.15
5
$123.34
10
$120.80
25
$118.26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
24#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 Amp
Features
Strain Relief
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
PT Series Miniature Cylindrical Connector Jam Nut Receptacle, Environmental.
- Ordering Examples: Environmental receptacle with strain relief ? PT01E-10-6P(SR).
Miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost cons
- Ordering Examples: Environmental receptacle with strain relief ? PT01E-10-6P(SR).
Miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost cons