Location: 
All Products

Amphenol Industrial PT00A-12-8P

Amphenol Industrial - PT00A-12-8P - CONNECTOR, WALL MOUNTING RECEPTACLE, CLASS A, SIZE 12, 8 #20 SOLDER PIN CONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial CONNECTOR, WALL MOUNTING RECEPTACLE, CLASS A, SIZE 12, 8 #20 SOLDER PIN CONTACT
Mfr. Part#:
PT00A-12-8P

Allied Stock#: 70010475
 

Resources

View PT00A-12-8P Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$18.88 (Each)
1$18.880
5$18.130
25$17.180
50$14.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: Commercial
Brand/Series: PT Series
Class: A
Contact Configuration: 8#20
Contact Plating: Gold
Contact Type: Pin
Current Rating: 7.5 A
Diameter, Mounting Hole: 0.12 "
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 12-8
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482
Mounting Type: Flange
Number of Contacts: 8
Packaging: Bulk
Primary Type: 26482 Commercial
Shell Size: 12
Special Features: 5 Key/Keyway Polarization
Termination: Solder
Type: Panel Socket
Voltage Rating: 600 VAC
Wire Size: 20

Overview

PT Series Wall Mounting Receptacle Connector

Receptacles mate with plugs. Ordering Examples: General Purpose — PT06A-10-6S; Thru Bulkhead — PTB-10-6PS; General Purpose with Strain Relief — PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.