Location: 
All Products

Amphenol Industrial MS3126F24-61S

Amphenol Industrial - MS3126F24-61S - PTSE 61C 61#20 SKT PLUG
Image may be a representation.
See specs for product details.

Amphenol Industrial PTSE 61C 61#20 SKT PLUG
Mfr. Part#:
MS3126F24-61S

Allied Stock#: 70663272
 

Resources

View MS3126F24-61S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$82.25 (Each)
1$82.250
5$78.810
10$73.200
25$66.530
50$62.830
100$60.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MS Series
MIL Type: MIL-DTL-5015
Primary Type: MIL/Aero
Type: 26482 MIL Spec

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:
  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts
  • Accessories